- RS Stock No.:
- 875-5764
- Mfr. Part No.:
- 2039-3002
- Manufacturer:
- Ansmann
115 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR106.03
Units | Per Unit |
1 + | MYR106.03 |
- RS Stock No.:
- 875-5764
- Mfr. Part No.:
- 2039-3002
- Manufacturer:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Battery Charger
The Ansmann battery charger is designed for small type of 12V lead-acid batteries including GEL, AGM and Calcium with a charge current of 350mA. This charger has Euro and UK suitable charging plugs. It comes with intelligent charging control.
Features and Benefits
Input supply voltage ranging from 100VAC to 240VAC
1.8m output wire terminated by Faston connectors
When charging is complete, the battery voltage is kept constant and the load current ensures compensation charging to keep the battery at full charge
Electronic protection against short circuits, overloads and polarity errors
Red LED charge indicator
Output terminals are 6.35mm FAST-ON isolated red/black connectors
1.8m output wire terminated by Faston connectors
When charging is complete, the battery voltage is kept constant and the load current ensures compensation charging to keep the battery at full charge
Electronic protection against short circuits, overloads and polarity errors
Red LED charge indicator
Output terminals are 6.35mm FAST-ON isolated red/black connectors
Certifications
IP20 rated
CE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE certified
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Chemistries Charged | Lead Acid |
Output Voltage | 12V |
Charge Current | 350mA |
Plug Type | EU, UK |
Number of Batteries Charged | 1 |
Input Voltage | 100 → 240V ac |
Batteries Included | No |
Model Number | BCA 120-350 |
Dimensions | 74 x 44 x 34mm |