- RS Stock No.:
- 811-2586
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 811-2586
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Specifications
Attribute | Value |
---|---|
Thread Size | M16 |
Overall Height | 115mm |
Static Load Capacity | 400daN |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |