- RS Stock No.:
- 828-6356
- Manufacturer:
- RS PRO
- RS Stock No.:
- 828-6356
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS IdeaWerk 3D Printer
The RS IdeaWerk 3D printer is designed to handle the toughest print jobs, is easy to assemble and use and lightweight enough to be portable.
The printing process is controlled with a touch screen panel for file selection and job initiation. Using an advanced algorithm to improve the quality of printed objects, the RS IdeaWerk 3D printer can print with detailed precision at a 0.18 mm layer thickness.
The printing process is controlled with a touch screen panel for file selection and job initiation. Using an advanced algorithm to improve the quality of printed objects, the RS IdeaWerk 3D printer can print with detailed precision at a 0.18 mm layer thickness.
No need to purchase additional software or accessories, just assemble, connect and begin printing immediately
Using environmental friendly PLA, the RS IdeaWerk 3D printer produces no toxicity, chemical pollution or smell and is suitable for secondary process, such as assembling nuts, drilling, polishing and colouring
The RS IdeaWerk 3D printer is easy to use and means you can print either online or offline (with or without pc)
Large build area of 150 x 150 x 140 mm that allows you to push the potential of your protyping
Low print noise and is ideal for office, home or classroom
The RS IdeaWerk 3D printer is highly accurate, stable and will help reduce down time
Using environmental friendly PLA, the RS IdeaWerk 3D printer produces no toxicity, chemical pollution or smell and is suitable for secondary process, such as assembling nuts, drilling, polishing and colouring
The RS IdeaWerk 3D printer is easy to use and means you can print either online or offline (with or without pc)
Large build area of 150 x 150 x 140 mm that allows you to push the potential of your protyping
Low print noise and is ideal for office, home or classroom
The RS IdeaWerk 3D printer is highly accurate, stable and will help reduce down time
Compatible with:
Windows XP (32bit); Vista (32bit); Windows 7 (32bit and 64bit); Windows 8; Windows 8.1
Printer Size: 298´221´403mm
Printing Size: 150´150´140mm
Layer Thickness: 0.2∼0.3mm (0.2mm recommended)
Material: PLA
Printing Temperature: PLA 220-230゚C
Power Input: 100 - 240Vac 47/63Hz 1.6A
Output: 12V/DC 5.3A
Maximum Power: 63.6W
File format: STL/X3G/CODE
Printing Size: 150´150´140mm
Layer Thickness: 0.2∼0.3mm (0.2mm recommended)
Material: PLA
Printing Temperature: PLA 220-230゚C
Power Input: 100 - 240Vac 47/63Hz 1.6A
Output: 12V/DC 5.3A
Maximum Power: 63.6W
File format: STL/X3G/CODE
Note
Recommended SD Card RS 758-2552 This 3D Printer will NOT work with SDHC Cards
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 150 x 150 x 140mm |
Model | IdeaWerk |
Number of Heads | 1 |
Multi Material Printing | No |
Dimensions L x W x H | 211 x 403 x 298mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Minimum Layer Height | 0.2mm |
Plug Type | Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin |
Wireless | No |
Weight | 7.5kg |