- RS Stock No.:
- 135-5948
- Mfr. Part No.:
- K5 Premium P/W
- Manufacturer:
- Karcher
Discontinued product
- RS Stock No.:
- 135-5948
- Mfr. Part No.:
- K5 Premium P/W
- Manufacturer:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Kärcher K5 Premium Full Control Plus Pressure Washer
The K5 Premium full control plus home jet washer includes Kärchers latest cleaning innovation. A 3 in 1 Multi-jet lance that can be adjusted between vario lance, dirt blaster and detergent settings. Within each power mode, you can easily adjust the pressure using the simple buttons on the LCD display touch control trigger gun. The new Full Control system enables you to find the ideal pressure setting for the different surfaces around your home, giving you the best possible results. Featuring a long-life water-cooled motor. Hose reel and the plug and clean detergent system.
Features and Benefits
The Plug and Clean detergent can be replaced quickly and easily with one simple movement
Full Control Plus trigger gun
3 in 1 Multi-jet spray
Supports for accessories, high-pressure gun and cable
Telescopic handle
Pressure (bar/MPa): 20 - max. 145/2 - up to 14.5
Flow Rate (l/h) max: 500
Water Feed Temperature: max. up to 40°C
Voltage: 230 V
Area Performance (m²/h): 40
Weight (without accessories): 13.6 kg
Dimensions (L x W x H): 411 x 305 x 584 mm
Pressure Washer Kit
Home Kit, T2350 patio cleaner, 3 in 1 stone and facade detergent (1 L)
High-pressure gun, G 180 Q Full Control Plus
High-pressure hose reel
High-pressure hose, 8 m
Detergent application via, Plug and Clean system
Telescopic handle
Water-cooled motor
Soft bag
Integrated water filter
Adapter garden hose A 3/4"
3 in 1 Multi-jet
Pressure Washers
Specifications
Attribute | Value |
---|---|
Flow Rate | 500L/h |
Working Pressure | 145bar |
Maximum Inlet Water Temperature | +40°C |
Model Number | K5 |
Power Rating | 2.1kW |
Depth | 411mm |
Height | 305mm |
Width | 584mm |
Weight | 13.6kg |