- RS Stock No.:
- 182-7781
- Mfr. Part No.:
- STEVAL-ISB017V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR333.55
Units | Per Unit |
1 + | MYR333.55 |
- RS Stock No.:
- 182-7781
- Mfr. Part No.:
- STEVAL-ISB017V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
STMicroelectronics provides turnkey solutions that address the growing demand for innovation to reach higher efficiency, higher power density and lower standby power designs. This is achieved through a wide range of power discrete components, analog ICs and digital processors.
The STC3117 includes the STMicroelectronics OptimGauge™ algorithm. It provides accurate battery state-of-charge (SOC) monitoring, tracks battery parameter changes with operation conditions, temperature and aging, and allows the application to get a battery state-of-health (SOH) indication. An alarm output signals low SOC or low voltage conditions and also indicates fault conditions like a missing or swapped battery.
Patented OptimGaugeTM algorithm for accurate battery capacity calculation
Robust initial open-circuit-voltage (OCV) measurement at power up
Programmable low battery alarm
Missing/swapped battery detection
Average current internal calculation
End-of-Charge detection
Internal temperature sensor
Battery swap detection with protection against false battery insertion
Low power 40 μA in voltage-only, 2uA max. in standby mode
1.49 x 1.594 mm 9-bump CSP package
Robust initial open-circuit-voltage (OCV) measurement at power up
Programmable low battery alarm
Missing/swapped battery detection
Average current internal calculation
End-of-Charge detection
Internal temperature sensor
Battery swap detection with protection against false battery insertion
Low power 40 μA in voltage-only, 2uA max. in standby mode
1.49 x 1.594 mm 9-bump CSP package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Monitoring |
Kit Classification | Evaluation Board |
Featured Device | STC3117 |
Kit Name | STC3117 Evaluation Board |