Seasonic 750W ATX Power Supply, 100 → 240V ac Input, -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc Output
- RS Stock No.:
- 181-2087
- Mfr. Part No.:
- SSR-750FX
- Manufacturer:
- Seasonic
Discontinued product
- RS Stock No.:
- 181-2087
- Mfr. Part No.:
- SSR-750FX
- Manufacturer:
- Seasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High performance and great reliability in this new line of small form factor and modern FOCUS+ Gold power supplies are a guarantee for many years of undisturbed and problem-free usage. The FOCUS+ Gold 750 watt power supplies meet the latest ATX and EPS standards and are ready to be sued with any of the state-of-the-art Intel® Core™ i7 Processors. All FOCUS+ Gold products come equipped with a wide range of safety and protection features to safeguard the system components in critical situations.
Reduced noise without increase in temperature,
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Extended fan life due to the reduced number of fan rotations,
Optimized heat dissipation at all times,
Unsurpassed silent performance in Fanless Mode.
Specifications
Attribute | Value |
---|---|
Input Voltage | 100 → 240V ac |
Output Voltage | -15 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc |
Power Rating | 750W |
Output Current | 3 A, 20 A, 62 A, 300 mA |
Number of Outputs | 5 |
Length | 140mm |
Width | 150mm |
Depth | 86mm |
Mounting Type | Panel Mount |
Efficiency | 90% |
Minimum Temperature | 0°C |
Maximum Input Current | 13A |
Input Frequency Range | 50 → 60Hz |
Maximum Temperature | +50°C |
Series | ATX |
Power Signal Conversion Type | AC-DC |