- RS Stock No.:
- 604-9590
- Mfr. Part No.:
- NJM072D
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 604-9590
- Mfr. Part No.:
- NJM072D
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
J-FET Input Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 20V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 106 dB |
Length | 8.8mm |
Width | 6.4mm |
Dimensions | 8.8 x 6.4 x 3.4mm |
Height | 3.4mm |