- RS Stock No.:
- 534-3649
- Mfr. Part No.:
- LM6181IM-8/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-3649
- Mfr. Part No.:
- LM6181IM-8/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, TL030 & TL050 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 9 → 28 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 500V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Input Voltage Noise Density | 4nV/√Hz |
Height | 1.45mm |
Width | 3.9mm |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |