- RS Stock No.:
- 123-8210
- Mfr. Part No.:
- MI3210
- Manufacturer:
- Metrel
Discontinued product
- RS Stock No.:
- 123-8210
- Mfr. Part No.:
- MI3210
- Manufacturer:
- Metrel
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SI
Product Details
MI3210 Insulation Testers
MI3210 is a professional electrical insulation tester with added diagnostics tools. Which allows the measuring and testing of high-voltage equipment. It is suitable for the industrial environment due to its robustness (CAT IV protection).
Features and Benefits
Insulation resistance up to 10 TΩ
Diagnostics tools (PI, DAR, DD)
Step voltage insulation test
Test voltage from 500 V up to 10 kV DC, adjustable in 25 V steps
Maximum charging current is 5 mA
Automatic discharge of capacitive loads
Digital and bar graph results with date and time
Optional PC software HVLink PRO for downloading and analysing test results and test report printing
RS232 and USB isolated communication ports
High quality accessories including shielded test leads in standard set
High EM interferences protection
CAT IV / 600 V
Mains and rechargeable battery power supply
Diagnostics tools (PI, DAR, DD)
Step voltage insulation test
Test voltage from 500 V up to 10 kV DC, adjustable in 25 V steps
Maximum charging current is 5 mA
Automatic discharge of capacitive loads
Digital and bar graph results with date and time
Optional PC software HVLink PRO for downloading and analysing test results and test report printing
RS232 and USB isolated communication ports
High quality accessories including shielded test leads in standard set
High EM interferences protection
CAT IV / 600 V
Mains and rechargeable battery power supply
Typical Applications
Rotating machines
Transformers
Cables
High voltage generators
Surge arrestors
Measuring transducers
Transformers
Cables
High voltage generators
Surge arrestors
Measuring transducers
Standards
EN61557-2, EN61326, EN61010-1, EN61010-31
Metrel Insulation Testers
Specifications
Attribute | Value |
---|---|
Model Number p | MI 3210 |
Tester Type | Insulation Tester |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 10kV |
Maximum Insulation Resistance Measurement | 20TΩ |
Display Type | LCD |
Test Current | 5mA |
Power Source | Battery, Mains |
Battery Life | 4 h @ 10 kV |
Battery Type | LC-R123R4PG, Lead Acid |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Safety Category Voltage | 600V |
Safety Category Level | CAT IV |
Safety Category | CAT IV 600 V |
Length | 360mm |
Height | 160mm |
Weight | 6.5kg |
Dimensions | 360 x 330 x 160mm |
Width | 330mm |