- RS Stock No.:
- 870-2458
- Mfr. Part No.:
- 6102.5120
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 870-2458
- Mfr. Part No.:
- 6102.5120
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
6102 Series Power Entry Modules
The 6102 series appliance inlets have been designed to offer class II protection and a pin temperature rating of +70 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.
Features:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,
Standards
UL 498, CSA C22.2 no. 42 (for cold conditions) pin-temperature +70 °C, 10 A, Protection Class II
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C18 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10 A, 15A |
Body Orientation | Straight |
Termination Method | Solder |
Switch Type | None |
Number of Fuses | None |
Voltage Rating | 250 V |