- RS Stock No.:
- 867-1701
- Mfr. Part No.:
- 4301.0224
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-1701
- Mfr. Part No.:
- 4301.0224
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter KEA Series Fused Inlet (C14)
Schurter KEA series IEC appliance inlets offer class 1 protection, and have an open slot to add a fuse holder (order separately) to suit 5 x 20 mm fuses. The KEA version is panel mounted available as a screw mount or snap-in version. The KEA series feature a V-Lock that ensures plug removal before fuse replacement.
Quick connect terminals: 4.8 x 0.8 mm
1 or 2 pole available
1 or 2 pole available
Chassis/PCB Plugs - Fused
Note
These fused plugs accept 5 x 20mm fuses
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Termination Method | Quick Connect |
Switch Type | 2 Pole |
Number of Fuses | 2 |
Voltage Rating | 250 V |
Fuse Size | 5 x 20mm |