- RS Stock No.:
- 235-2921
- Mfr. Part No.:
- 82H.4.5
- Manufacturer:
- Facom
- RS Stock No.:
- 235-2921
- Mfr. Part No.:
- 82H.4.5
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Individual Sizes - hex-plus
L-shaped hex-plus
Specifications
Attribute | Value |
---|---|
Product Type | Hex Key |
Imperial or Metric | Metric |
Number of Pieces | 1 |
Hex Key Size | 4.5mm |
Shape | L |
Tip Type | Hexagon |
Short or Long Arm | Short |
Material | Silicon Steel |