- RS Stock No.:
- 841-1947
- Mfr. Part No.:
- 11126000301
- Manufacturer:
- HARTING
- RS Stock No.:
- 841-1947
- Mfr. Part No.:
- 11126000301
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Bulkhead mount versions available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Han-Yellock Range
Specifications
Attribute | Value |
---|---|
Series | Han-Yellock |
Type | Bulkhead Housing |
Mounting Type | Surface Mount |
IP Rating | IP65, IP67 |
Series Number | 1112600 |