- RS Stock No.:
- 181-1962
- Mfr. Part No.:
- FH 10KUK
- Manufacturer:
- Sauter
Discontinued product
- RS Stock No.:
- 181-1962
- Mfr. Part No.:
- FH 10KUK
- Manufacturer:
- Sauter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FH-M Force-measuring device with with RS-232 interface and external measuring cells
Turnable display with backlight
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units: N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transcients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit: calculates the average result from up to ten stored single results, min., max., n
Specifications
Attribute | Value |
---|---|
Best Accuracy | ±0.5 % |
Measurement Units | kg, kN, lb, N, t |
Resolution | 5 N |
Sampling Rate | 2000Hz |
Digital Output | RS232 |
Battery Life | 12 h |
Battery Type | ACCU |
Visual Alarm | Yes |
Plug Type | Type C - Europlug |
Width | 36mm |
Length | 66mm |
Height | 230mm |
Dimensions | 66 x 36 x 230mm |