EOS Embedded Switch Mode Power Supply SMPS, LFWLT60-1004, 48V dc, 1.35A, 60W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 771-0776
- Mfr. Part No.:
- LFWLT60-1004
- Manufacturer:
- EOS
Discontinued product
- RS Stock No.:
- 771-0776
- Mfr. Part No.:
- LFWLT60-1004
- Manufacturer:
- EOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
40W to 60W Switch Mode Power Supplies, WLT40 and WLT60 Series
The Eos Power WLT40 and WLT60 series are 40 W and 60 W, open frame, switch mode power supplies with universal inputs. They are compact in size (4x2 inches, 100x50mm) and offer high efficiency of up to 85%. The WLT40 and WLT60 are suitable for industrial and automation applications.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low conducted and radiated noise
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60950-1, EN60950-1, UL60950-1, CSA C22.2 No. 60950-1, Class 1 SELV
Specifications
Attribute | Value |
---|---|
Output Voltage | 48V dc |
Output Current | 1.35A |
Power Rating | 60W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 30.48mm |
Efficiency | 85% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 150g |