- RS Stock No.:
- 123-8208
- Mfr. Part No.:
- MW9420
- Manufacturer:
- Metrel
Discontinued product
- RS Stock No.:
- 123-8208
- Mfr. Part No.:
- MW9420
- Manufacturer:
- Metrel
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- SI
Product Details
MW9420 Earth Tester
MW9420 Earth tester suitable for the verification, maintenance and periodic testing of electrical installations. And the evaluation of protective measures in LV-installations, troubleshooting on live installations. Suitable for testing on CAT IV installations.
Features and Benefits
Supports all live tests on LV electrical circuits: Loop impedance / prospective fault current, line impedance / prospective short circuit current
Built-in fuse characteristics for quick evaluation of measuring results
RCD tests (trip out time, contact voltage, ramp test, autotest)
Testing on 1- and 3 phase systems
Phase sequence test
Metal test button for touch voltage detection
High accuracy non-tripping loop test for RCD protected circuits
Pre-programmed limits
PASS/FAIL evaluation of result
Bright GREEN/RED indicator provides visual evaluation of results
Suited for testing on CAT IV installations
Magnetic holder allows hands-free operation
Built-in battery charger
Two level memory structure for saving of test results and parameters
Basic downloading with EuroLink PRO PC SW package
Compatible with EuroLink PRO Plus PCSW package
USB and RS232 ports
Robust and ergonomic design
Built-in fuse characteristics for quick evaluation of measuring results
RCD tests (trip out time, contact voltage, ramp test, autotest)
Testing on 1- and 3 phase systems
Phase sequence test
Metal test button for touch voltage detection
High accuracy non-tripping loop test for RCD protected circuits
Pre-programmed limits
PASS/FAIL evaluation of result
Bright GREEN/RED indicator provides visual evaluation of results
Suited for testing on CAT IV installations
Magnetic holder allows hands-free operation
Built-in battery charger
Two level memory structure for saving of test results and parameters
Basic downloading with EuroLink PRO PC SW package
Compatible with EuroLink PRO Plus PCSW package
USB and RS232 ports
Robust and ergonomic design
Standards
IEC/EN 60364, VDE 100, BS 7671 17th edition & CEI 64.8
Specifications
Attribute | Value |
---|---|
Display Type | Dot Matrix |
Safety Category | CAT III 600 V, CAT IV 300 V |
Battery Life | 20 h |
Battery Type | AA, Rechargeable |
Power Source | Battery |
Dimensions | 140 x 80 x 230mm |
Weight | 930 (Without Battery)g |
Height | 230mm |
Includes | 3 x Alligator Clips, 3 x Universal Test Cable 3 x 1.5 m Test Tips, 6 x NiMH AA Rechargeable Batteries, Handbook Guide for Testing & Verification of Low Voltage Installations on CD, Instruction Manual on CD, Power Supply Adapter, Product Verification Data, |
Length | 140mm |
Safety Category Voltage | 300 V, 600 V |
Safety Category Level | CAT III, CAT IV |
Model Number p | MI 3122 |
Width | 80mm |