- RS Stock No.:
- 760-0641
- Mfr. Part No.:
- GBH 2-24 D
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 760-0641
- Mfr. Part No.:
- GBH 2-24 D
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SDS Plus Hammer Drill 790W (GBH 2-24 D)
Professional SDS Pus hammer drill with forward and reverse direction.
Powerfull 790W motor
Maximum impact energy of 3.2 joules
Rotation stop for chiselling
Rotating brush plate for equal power in forward and reverse rotation
Overload clutch
Forward/reverse rotation for dislodging jammed drill bits
Variable speed control
Maximum impact energy of 3.2 joules
Rotation stop for chiselling
Rotating brush plate for equal power in forward and reverse rotation
Overload clutch
Forward/reverse rotation for dislodging jammed drill bits
Variable speed control
Supplied with
Auxiliary handle, 210mm depth stop & carry case.
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Voltage Rating | 240V |
Corded/Cordless | Corded |
Chuck Type | SDS |
Hammer Action | Yes |
Weight | 2.8kg |
Speed | 0 → 950rpm |
Wattage | 790W |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Masonry | 68 mm |
Model Number | GBH 2-24 D |
Drilling Capacity Wood | 30 mm |