- RS Stock No.:
- 122-1026
- Mfr. Part No.:
- CWCI016-10-30D24
- Manufacturer:
- WEG
Discontinued product
- RS Stock No.:
- 122-1026
- Mfr. Part No.:
- CWCI016-10-30D24
- Manufacturer:
- WEG
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BR
Product Details
CWC Series
Professional range of WEG contactors from the CWC Series designed for switching of electric motors. The contactors are modular and compact but at the same time robust and highly reliable. Built and tested according to IEC/EN60947 and DIN VDE 0660. Direct mounting capabilities. The controllers include contactors and reversing contactors.
AC/DC Operated
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
Screw Terminals
DIN Rail or Panel Mount
Compact space saving design
Built in auxiliary contacts
WEG Contactors
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V |
Contact Current Rating | 16 A |
Series | CWCI0 |
Power Rating | 7.5 kW |
Function | Reversing |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 58mm |
Width | 90mm |
Depth | 59mm |
Pole and Throw Configuration | 3PST |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |