TE Connectivity Tab Terminal Contact, 0.32mm² to0.75mm², Rated At 1 A, 2 A, 5 A, 10 V ac, 48 V dc, 380 V ac, For Use
- RS Stock No.:
- 162-1672
- Mfr. Part No.:
- 2271283-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 162-1672
- Mfr. Part No.:
- 2271283-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity (TE)s Micro Motor connectors are applicable to harsh industrial environments. TEs latest Micro Motor connection solutions include a 9 position encoder connector and a 4+2 power & brake connector. Combining Power and Brake into one connector allows a more compact and higher protection standard solution with enhanced vibration and shock resistance.
Power and Brake Combined in One Connector
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
Specifications
Attribute | Value |
---|---|
Accessory Type | Tab Terminal Contact |
Cable Entry Angle | Side |
Current Rating | 1 A, 2 A, 5 A |
Voltage Rating | 10 V ac, 48 V dc, 380 V ac |
For Use With | Linear Motor, Other Motors, Servo Motor |
Minimum Wire Size mm² | 0.32mm² |
Maximum Wire Size mm² | 0.75mm² |