- RS Stock No.:
- 144-4040
- Mfr. Part No.:
- 1527CW-J858 99MMX50M
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 144-4040
- Mfr. Part No.:
- 1527CW-J858 99MMX50M
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
3M™ Venture Tape™ FSP Facing Tape 1527CW, Natural Aluminum, 99 mm x 50 m
The 3M 1527CW Aluminium foil tape is reinforced and features a pressure sensitive cold weather acrylic adhesive makes it easy to apply with soft aluminium foil backing. Its used for a number of general applications across a broad range of industries. It excels in demanding temperatures and humid applications where other tapes can fail.
Application
The soft aluminium 3M 1527CW Foil Tape dissipates the heat over the surface of the foil backing to reduce heat spots and protects the subject from the effects of high temperatures. The 1527CW tape is capable of withstanding temperatures of 116°C and as low as -40°C without losing any of its fundamental properties.
Features and Benefits
Acrylic adhesive provides long term durability
Reinforced Aluminium foil/Polyethylene (PE) lamination tape
Soft aluminium foil backing molds to curved and uneven surfaces
Helps dissipate heat
Improves heating and cooling efficiencies
Specially designed for cold conditions
Reinforced Aluminium foil/Polyethylene (PE) lamination tape
Soft aluminium foil backing molds to curved and uneven surfaces
Helps dissipate heat
Improves heating and cooling efficiencies
Specially designed for cold conditions
Benefits of choosing 3M Aluminium Foil Tape
Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes can diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which combines a superior bond at ambient temperatures and superior low temperature performance. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. This tape is ideally used for electroplating or as a radiation barrier in applications where it needs to be conductive both thermally and electrically. Rubber adhesive provides a strong, resistant from flames, UV light, chemicals and radiation.
Specifications
Attribute | Value |
---|---|
Total Thickness | 0.18mm |
Foil Thickness | 0.18mm |
Width | 99mm |
Length | 50m |
Conductivity | Non-Conductive |
Maximum Temperature Resistance | +116°C |
Minimum Temperature Resistance | -40°C |
Model Number | 1527CW |