- RS Stock No.:
- 673-3179
- Mfr. Part No.:
- DWA-160
- Manufacturer:
- D-Link
Discontinued product
- RS Stock No.:
- 673-3179
- Mfr. Part No.:
- DWA-160
- Manufacturer:
- D-Link
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Supplied with
7777
D-Link Wireless
Specifications
Attribute | Value |
---|---|
Interface | USB 2.0 |
WiFi Standard | 802.11a, 802.11g, 802.11n |
WiFi Band | 2.4 GHz, 5GHz |