- RS Stock No.:
- 255-8427
- Mfr. Part No.:
- Archer T2U Plus
- Manufacturer:
- TP-Link
92 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR172.65
Units | Per Unit |
1 + | MYR172.65 |
- RS Stock No.:
- 255-8427
- Mfr. Part No.:
- Archer T2U Plus
- Manufacturer:
- TP-Link
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The TP-Link high gain wireless dual band USB adapter is a high gain antenna reaches your router from farther with more precise directional range, sustaining faster and more stable wireless connections.Rotate and adjust the antenna in the multi-direction to improve using experience in different environments. The Archer T2U Plus receives Wi-Fi signals on two separate bands. Supporting 256QAM technology increases 2.4GHz data rate from 150Mbps to 200Mbps for 33% faster performance.
High-speed Wi-Fi
High-gain antenna
Easy Installation
High-gain antenna
Easy Installation
Specifications
Attribute | Value |
---|---|
Interface | USB 2.0 |
Wireless Connectivity | WiFi |
WiFi Rating | AC600 |
WiFi Standard | IEEE 802.11 ac/n/g/b/a |