Save money when you buy the Ti105 Thermal Imager and the iPad Mini together in this great value bundle.
IR resolution (FPA size): 160 x 120 FPA Uncooled Microbolometer Spectral band: 7.5 μm to 14 μm (long wave) Capture or refresh rate: 30 Hz version NETD (thermal sensitivity): ≤ 0.10°C at 30°C target temp (100 mK) FOV (field of view): 22.5° H x 31° V IFOV (spatial resolution): 3.39 mRad Temperature measurement range (not calibrated below -10°C): -20°C to +250°C (-4°F to 482°F) Temperature measurement accuracy: ± 2°C or 2% (at 25°C nominal, whichever is greater) Focus mechanism: Focus-free 1.2 m (4 ft) and beyond IR Fusion® technology: PIP (1.2 m (4 ft) to 4.6 m (15 ft)), full IR, full visible Standard palettes: Blue-red, ironbow, grayscale and amber Level and span control: Manual and auto Minimum span in auto mode: 5°C Minimum span in manual mode: 2.5°C Minimum IR focus distance: 122 cm (48 in) Size: 28.4 x 8.6 x 13.5 cm LCD display: 3.5 inch diagonal (portrait format) Visible camera: 2 megapixel industrial-grade
Supplied with
AC power adapter, SmartView® analysis and reporting software, SD memory card, USB cable, Adjustable hand strap (left- or right-handed use), Lithium-ion smart battery, Printed user manual in English, Spanish, French, German and Simplified Chinese, all other manuals on CD (total of 18), Soft transport bag, Hard carrying case, Warranty registration card.