- RS Stock No.:
- 783-8824
- Mfr. Part No.:
- FCB-510-BSN-406
- Manufacturer:
- MTC
Discontinued product
- RS Stock No.:
- 783-8824
- Mfr. Part No.:
- FCB-510-BSN-406
- Manufacturer:
- MTC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Contact Springs Twisted
Used to close the gap between surfaces, contact springs are made from beryllium copper giving strength and spring.
Specifications
Attribute | Value |
---|---|
Material | Beryllium Copper |
Thickness | 0.076mm |
Length | 406mm |
Width | 12.7mm |