- RS Stock No.:
- 396-360
- Mfr. Part No.:
- 5SM31116
- Manufacturer:
- Siemens
Discontinued product
Alternative
- RS Stock No.:
- 396-360
- Mfr. Part No.:
- 5SM31116
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
5SM3 Series, Undelayed Type A, 2-Pole
RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 according to DIN EN 60715)
Behind-panel depth 70 mm
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 according to DIN EN 60715)
Behind-panel depth 70 mm
Approvals
VDE 0664-10, VDE 0664-11, VDE 0664-30
Standards
IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543
Approvals
VDE 0664-10, VDE 0664-11, VDE 0664-30
Standards
IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543
Siemens FI circuit breaker
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Number of Poles | 1+N |
Trip Sensitivity | 10mA |
Tripping Characteristics | Type A |
Voltage Rating | 230V |
Series | 5SM3 |