- RS Stock No.:
- 888-8283
- Mfr. Part No.:
- ODC5R
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-8283
- Mfr. Part No.:
- ODC5R
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OPTO 22 – Reed Relay Output 5 VDC Logic
The OPTO 22 ODC5R reed relay output is a Form A mechanical relay I/O module. The module has been professionally designed for a low voltage DC load that is purely resistive.
Form A mechanical relay I/O module
Designed for a low voltage DC load that is purely resistive
Designed for a low voltage DC load that is purely resistive
OPTO 22 AC, DC Input & Output Modules
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | Rack, Snap-In |
Maximum Switching Current DC | 0.5 A |
Maximum Switching Voltage DC | 100V dc |
Length | 15.2mm |
Height | 31.8mm |
Depth | 43.2mm |
Dimensions | 15.2 x 43.2 x 31.8mm |
Relay Switching Classification | General Purpose Relay |
Number of Poles | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Special Features | Analog Signal, Communication Line Multiplexing |
Contact Resistance | 200 mΩ |
Terminal Type | Plug In |
Operating Time Including Bounce | 250ms |
Standards Met | CE, RoHS Compliant |
Life | 5000000 (Mechanical) cycles |
Operating Temperature Range | 0 → +70°C |