- RS Stock No.:
- 124-7725
- Mfr. Part No.:
- 5SV3111-6
- Manufacturer:
- Siemens
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
58 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,137.32
Units | Per Unit |
1 + | MYR1,137.32 |
- RS Stock No.:
- 124-7725
- Mfr. Part No.:
- 5SV3111-6
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 5SV3 RCCBs
From Siemens the 5SV3 series are RCCBs suitable for personnel and fire protection. Available in 2 or 4 pole versions, each breaker can be DIN rail mounted. 5SV3 RCCBs offer highly reliable performance and excellent quality.
Residual current operated circuit breaker for personnel and fire protection
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
Silicone free
2 or 4 pole versions available
Instant tripping, surge current withstand capability >1kA
DIN rail mounting
Equipment life span: >10,000 switching cycles
Enclosure: IP20
Ambient temperature: -25→+45 °C
Break time - instantaneous
Protection against residual currents
Easy and safe installation
Specifications
Attribute | Value |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 16A |
Number of Poles | 2 |
Range | Sentron |
Trip Sensitivity | 10mA |
Tripping Characteristics | Type A |
Series | 5SV3 |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Overall Length | 35.8mm |
Break Time | Instantaneous |
Rated AC Voltage | 230V |
Overall Depth | 89.8mm |
Overall Width | 77.2mm |
Mounting Style | DIN Rail Mount |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Overall Dimensions | 35.8 x 77.2 x 89.8mm |