Harting Har-Flex Series Straight Surface Mount PCB Header, 12 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 747-2525
- Mfr. Part No.:
- 15110122601000
- Manufacturer:
- HARTING
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR24.592
Units | Per Unit | Per Pack* |
5 - 95 | MYR24.592 | MYR122.96 |
100 - 370 | MYR24.074 | MYR120.37 |
375 - 1495 | MYR23.336 | MYR116.68 |
1500 - 2995 | MYR22.772 | MYR113.86 |
3000 + | MYR22.284 | MYR111.42 |
*price indicative |
- RS Stock No.:
- 747-2525
- Mfr. Part No.:
- 15110122601000
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting har-flex SMT Straight Board to Board Connectors
Harting har-flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har flex SMT connectors are available in a wide range of pin counts for increased design flexibility.
Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations
Note
For mating har-flex connectors see Similar Products Tab.
Approvals
UL 94-V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Specifications
Attribute | Value |
---|---|
Series | Har-Flex |
Pitch | 1.27mm |
Number of Contacts | 12 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.1A |