- RS Stock No.:
- 745-2436
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 745-2436
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS IP65 Rotary Selector Switch - ADA16C Series (16mm)
Sub-assembled, modular construction, momentary action, Rotary Selector Switch designed to fit industry standard 16mm diameter cut-outs in panels with a thickness between 0.5 and 5mm. The Rotary Selector operator can be fitted to any of the Contact Blocks allowing various combinations of switching (for Contact Blocks see stock numbers 745-2427, 745-2423 and 745-2420). Each Contact Block has 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles. Installation and assembly is quick and easy, once fully fitted the 45º, two position, Rotary Selector Switch has a waterproof panel sealing to IP65.
Other switches in the ADA16 series include Key Switches, Buzzer, Emergency Stop (E stop), Pilot Light Indicators and sub-assembled, modular construction, illuminated or non illuminated Push Button switches, to view a portion of these see stock numbers 745-2433, 745-2439, 745-2445, 745-2442, 745-2486 and 745-2449 respectively.
Other switches in the ADA16 series include Key Switches, Buzzer, Emergency Stop (E stop), Pilot Light Indicators and sub-assembled, modular construction, illuminated or non illuminated Push Button switches, to view a portion of these see stock numbers 745-2433, 745-2439, 745-2445, 745-2442, 745-2486 and 745-2449 respectively.
Waterproof rated to IP65
16mm Ø panel cut out
Rectangular 18x24mm operator with 45º clockwise momentary switching
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
-25 to +55°C operating temperature range
16mm Ø panel cut out
Rectangular 18x24mm operator with 45º clockwise momentary switching
VDE rated to 5A 250Vac (8A 125Vac)
Silver contacts
Insulation resistance >50MΩ
-25 to +55°C operating temperature range
Note
Approvals
UL, cUL, ENEC, VDE
Attribute | Value |
---|---|
Contact Current Rating | 8 A |
Number of Switch Positions | 2 |
Voltage Rating | 250V ac |
Depth | 55mm |
Width | 18mm |
Diameter | 18mm |
Dimensions | 55 x 18 (Dia.)mm |
Mounting Type | Panel Mount |
Mounting Hole Size | 16 mm |
Terminal Type | Tab |
IP Rating | IP65 |
Minimum Operating Temperature | -25°C |
Height | 45mm |
Maximum Operating Temperature | +55°C |
Standards Met | cUL, ENEC, UL, VDE |
Mechanical Life | 250000Operations |
Contact Material | Silver |