- RS Stock No.:
- 726-3056
- Mfr. Part No.:
- HNP06-USB
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 726-3056
- Mfr. Part No.:
- HNP06-USB
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Plug-in Type A USB Power Supply Adaptor - HNP06 EU Series
Plug-in power supply adaptor with European 2 pin plug and integrated USB socket Type A, double insulation, ErP Step 2 compliance and a low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.
Features and benefits:
Class II double insulated
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit
Low standby current consumption
European 2 pin plug
USB A socket included in adapter
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit
Low standby current consumption
European 2 pin plug
USB A socket included in adapter
Applications
This adapter has a range of application use such as;
- Point of sale
- Wireless communications
- Peripherals
- Networking
- Telecommunication equipment
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
Specifications
Attribute | Value |
---|---|
Plug Type | 2-Pin Type C - EuroPlug |
Output Voltage | 5V dc |
Input Voltage | 90 → 264V ac |
Output Current | 1.2A |
Maximum Temperature | +45°C |
Output Connector | USB Type A |
Number of Outputs | 1 |
Power Rating | 6W |
Efficiency | 71% |
MTBF | 40000h |
Standards Met | ErP Compliant |
Length | 58.7mm |
Width | 26mm |
Depth | 56mm |
Type | Power Supply |
Energy Efficiency Level | V |
Load Regulation | ±5% |
Minimum Temperature | -5°C |