JAE MX34 Series Straight Through Hole PCB Header, 20 Contact(s), 2.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 690-8953
- Mfr. Part No.:
- MX34020UF1
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR8.24
FREE delivery for orders over RM 500.00
In Stock
- 367 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | MYR8.24 |
| 20 - 74 | MYR8.06 |
| 75 - 299 | MYR7.83 |
| 300 - 599 | MYR7.67 |
| 600 + | MYR7.52 |
*price indicative
- RS Stock No.:
- 690-8953
- Mfr. Part No.:
- MX34020UF1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | PCB Header | |
| Series | MX34 | |
| Current | 3A | |
| Pitch | 2.2mm | |
| Housing Material | Glass Filled Syndiotactic Polystyrene | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type PCB Header | ||
Series MX34 | ||
Current 3A | ||
Pitch 2.2mm | ||
Housing Material Glass Filled Syndiotactic Polystyrene | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
MX34 Straight Header 2 Row
For MX34 socket housings see typical stock numbers: 690-9852
JAE MX34 Series Automotive Connectors
The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied
Socket contact with box-type pin header provides a Durable combination to external forces
Contacts are highly resistant to twisting and equipped with a proven double leaf spring
The preset-type retainer needs to be completely inserted into the housing for the connector to be engaged, therefore any incomplete contact insertion is detected
The Lock spring is equipped with a bridge which protects the contact from external load
Related links
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Straight Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded
- JAE MX34 Series Right Angle Through Hole PCB Header 2.2 mm Pitch Shrouded

