- RS Stock No.:
- 134-8664
- Mfr. Part No.:
- A9XMWA20
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 134-8664
- Mfr. Part No.:
- A9XMWA20
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Acti9 Smartlink
Professional range of Schneider Electric Acti9 smartlink communications and accessories. The modules are designed to be mounted between 2 horizontal DIN rails. Accessories include USB-Modbus test cable. All models are highly reliable and excellent quality.
Note
Acti9 USB-Modbus Cable - 125-1394
Specifications
Attribute | Value |
---|---|
Width | 54mm |
Current Rating | 2A |
Wired/Wireless | Wireless |
Maximum Operating Temperature | +55°C |
Power Consumption | 5VA |
Height | 85mm |
Range | Acti 9 |
Supply Voltage | 110 → 230V ac |
IP Rating | IP20, IP40 |
Depth | 67.5mm |
Minimum Operating Temperature | -25°C |
Mounting Type | DIN Rail |
For Use With | Acti 9 iEM1500 Wireless Energy Sensor |