- RS Stock No.:
- 703-5107
- Mfr. Part No.:
- 1SVR630884R3300 - CM-MPS.41
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-5107
- Mfr. Part No.:
- 1SVR630884R3300 - CM-MPS.41
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
CM-MPS .x1 Multifunctional Three-Phase Monitoring Relays
The CM-MPS.x1 are multifunctional monitoring relays for three-phase mains. They monitor the phase parameters phase sequence, phase failure, over- and undervoltage and phase unbalance. CM-MPS.11 and CM-MPS.21 also monitor the neutral for interruption. The threshold values for over- and undervoltage and phase unbalance are adjustable.,CM-MPS.11 and CM-MPS.21 are also suitable for monitoring single-phase mains. For this, all three external conductors (L1, L2, L3) have to be jumpered and connected as one single conductor.,Phase sequence monitoring has to be deactivated and the threshold value for phase unbalance has to be set to the maximum (25 %).
Monitoring of three-phase mains for phase sequence (can be switched off), phase failure, over- and undervoltage as well as phase unbalance
Interrupted neutral monitoring possible with CM-MPS.11 and CM-MPS.21
CM-MPS.11 and CM-MPS.21 can also be used to monitor single-phase mains
Threshold values for phase unbalance, over- and undervoltage are adjustable as absolute values
Tripping delay can be adjusted or switched off by means of a logarithmic scale
ON-delayed or OFF-delayed tripping delay selectable
Powered by the measuring circuit
True RMS measuring principle
2 c/o (SPDT) contacts
3 LEDs for status indication
Interrupted neutral monitoring possible with CM-MPS.11 and CM-MPS.21
CM-MPS.11 and CM-MPS.21 can also be used to monitor single-phase mains
Threshold values for phase unbalance, over- and undervoltage are adjustable as absolute values
Tripping delay can be adjusted or switched off by means of a logarithmic scale
ON-delayed or OFF-delayed tripping delay selectable
Powered by the measuring circuit
True RMS measuring principle
2 c/o (SPDT) contacts
3 LEDs for status indication
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | DPDT |
Voltage Sensing Range | 300 → 500V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Phase Sensitivity | Phase Failure, Phase Imbalance, Phase Sequence |
Time Delay | 0 s, 0.1 → 30s |
Dimensions | 100 x 22.5 x 78mm |
Maximum Voltage Sensed | 500V ac |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60°C |
Minimum Operating Temperature | -25°C |
Height | 78mm |
Minimum Voltage Sensed | 300V ac |
Length | 100mm |
Width | 22.5mm |