Microchip PIC32MM0064GPL036-I/MV, 32bit MIPS32® MicroAptiv™ Microcontroller, PIC32MM, 25MHz, 64 kB Flash, 40-Pin UQFN
- RS Stock No.:
- 122-9757
- Mfr. Part No.:
- PIC32MM0064GPL036-I/MV
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 122-9757
- Mfr. Part No.:
- PIC32MM0064GPL036-I/MV
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
PIC32MMxxxxGPL 32-Bit Microcontrollers
Microchip 32-bit PIC32MM family microcontrollers with microAptiv™ UC core and ECC Flash program memory. They feature the microMIPS™ instruction set for 35% smaller code while retaining 98% performance compared to MIPS32 processors. These PIC32MM MCUs are from Microchip's lowest power and most cost-effective family of 32-bit PIC32 microcontrollers. They are high performance general purpose MCUs ideal for applications demanding low power and longer battery life.
Featuring core-independent peripherals, these MCUs offload key fucntions from the CPU. The devices are fully supported by Microchips MPLAB® Code Configurator (MCC) software to help simplify designs. Typical target applications include IoT sensor nodes, environmental monitoring devices, portable medical or fitness devices, building automation/control and low-cost motor control applications.
Microcontroller features:
High-performance 32-Bit RISC CPU
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode
microMIPS™ instruction set
16-bit/32-bit wide instructions with 32-bit wide data path
Two sets of 32 register files (32-bit) to reduce interrupt latency
Single-cycle 32 x 16 multiply and two-cycle 32 x 32 multiply
+2.0 to +3.6V operating voltage
Low-power operation: 500 nA sleep current for RAM retention mode
Analogue features:
Up to 14-channel, software-selectable 10/12-Bit SAR ADC
Two analogue comparators with input multiplexing
5-bit DAC with output pin
Two analogue comparators with input multiplexing
5-bit DAC with output pin
Peripheral features:
Two 4-wire SPI modules (up to 25 Mbps) with I²S
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS
Two UART modules with LIN
CRC module
Hardware real-time clock and calendar (RTCC)
Seven 16-Bit Timers
One multiple output module and two single output modules
Up to 20 peripheral pin select (PPS) re-mappable pins
Two configurable logic cells with internal connections to select peripherals and PPS
High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio
Specifications
Attribute | Value |
---|---|
Family Name | PIC32MM |
Package Type | UQFN |
Mounting Type | Surface Mount |
Pin Count | 40 |
Device Core | MIPS32® MicroAptiv™ |
Data Bus Width | 32bit |
Program Memory Size | 64 kB |
Maximum Frequency | 25MHz |
RAM Size | 8 kB |
USB Channels | 0 |
Typical Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 5 x 0.55mm |
Width | 5mm |
Instruction Set Architecture | RISC |
Height | 0.5mm |
Minimum Operating Temperature | -40 °C |
Length | 5mm |
ADCs | 14 x 10 bit, 14 x 12 bit |
Program Memory Type | Flash |
Number of ADC Units | 1 |