Honeywell BAF Series Roller Lever Limit Switch, NO/NC, SPDT, Die Cast Aluminium Housing, 480V ac Max, 20A Max
- RS Stock No.:
- 808-7430
- Mfr. Part No.:
- BAF1-2RN2-LH
- Manufacturer:
- Honeywell
Discontinued product
- RS Stock No.:
- 808-7430
- Mfr. Part No.:
- BAF1-2RN2-LH
- Manufacturer:
- Honeywell
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
BAF Medium Duty Limit Switches
The BAF limit switch series from Honeywell is designed for use within a medium duty environment. The elastomer boot on sealed actuator verions protects the actuating mechanism and the internal basic switch from contaminants. There is a seal gasket between the cover plate and the enclosures on all versions. The cover plate is removed for ease of wiring and switch replacement without demounting the switch. The actuator position is designated "right" or "left," when looking at the nameplate.
Cast aluminium housing
Cover seal, captive cover screws
Momentary or maintained contact
Cover seal, captive cover screws
Momentary or maintained contact
Approvals
UL, CSA.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
Maximum Current | 20A |
Housing Material | Die Cast Aluminium |
Maximum AC Voltage | 480V |
Maximum DC Voltage | 250V |
Connection Type | 1/2 in NPT |
Series | BAF |
Action Type | Snap Action |
Length | 101.6mm |
Maximum Operating Temperature | +71°C |
Width | 54.8mm |
Depth | 33mm |
Minimum Operating Temperature | -32°C |
Mounting Orientation | Vertical |