Honeywell SZL-VL Series Adjustable Roller Lever Limit Switch, NO/NC, IP67, SPDT, Metal Housing, 380V ac Max, 220 V dc
- RS Stock No.:
- 144-8398
- Mfr. Part No.:
- SZL-VL-S-B-N-M
- Manufacturer:
- Honeywell
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
78 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR187.37
You pay
MYR178.00
Units | Per Unit |
1 + | MYR178.00 |
- RS Stock No.:
- 144-8398
- Mfr. Part No.:
- SZL-VL-S-B-N-M
- Manufacturer:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Honeywell Limits SZL-VL-S Miniature Limit Switches
Honeywell SZL-VL-S series miniature limit switch are designed for use in applications where limited mounting space is available. These switches are designed for machinery that requires a rugged and reliable limit switch. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.
The SZL-VL-S series switches have a split-housing design made of a diecast body and head with glass filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet various application needs.
Features and Benefits
Sealed to IP67, NEMA 1, 12, 13
Snap-action contacts
Diecast metal housing with glass filled, flame-retardant thermoplastic cover
Variety of actuators
RoHS compliant
Mechanical life rating: 10 million cycles
Electrical life rating: 0.5 million cycles
Honeywell Side Rotary Roller-Lever Limit Switch, 220V DC, 380V AC - SZL-VL Series - SZL-VL-S-B-N-M
Use this roller limit switch from Honeywell to keep automated and mechanical processes running smoothly. The lever can be adjusted to suit your needs – you can minimise the space it takes up or extend the lever to reach objects that are further away. The unit is built to last and has a long mechanical lifespan of 10,000,000 cycles, saving you maintenance time and materials. It has a robust metal case that's coated in flame-retardant thermoplastic, so it's well-suited to demanding industrial applications. You can use this switch in moving machinery such as scissor lifts and conveyor belts.
Features & Benefits
High ingress protection rating of IP67 means it's dust-tight and withstands short periods of time immersed in water
Removable cover to simplify maintenance
Snap-action, positive-opening contacts for clear and reliable safety signalling
Space inside unit to make wiring easier
Removable cover to simplify maintenance
Snap-action, positive-opening contacts for clear and reliable safety signalling
Space inside unit to make wiring easier
Applications
Packing, warehousing and logistics
Mechanical engineering
Safety solutions
Mechanical engineering
Safety solutions
What's the electrical rating of this limit switch?
This limit switch has an electrical rating of 10A, so it's suitable for use with the heavier electrical loads that are commonly found in industrial applications.
Specifications
Attribute | Value |
---|---|
Actuator Type | Adjustable Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 220 V dc 0.05 A, 380 V ac 0.5 A |
Housing Material | Metal |
Maximum AC Voltage | 380V |
Maximum DC Voltage | 220V |
Connection Type | M12 |
Series | SZL-VL |
Action Type | Snap Action |
Length | 28.5mm |
Minimum Operating Temperature | -20°C |
Standards Met | CCC, CE Certified, cULus Listed |
Depth | 49.5mm |
Width | 82.5mm |
Maximum Operating Temperature | +70°C |
Operating Force | 18 Ncm |
Mechanical Life | 10000000Cycles |
Mounting Orientation | Front, Side |