- RS Stock No.:
- 775-3253
- Mfr. Part No.:
- M-125-1-342
- Manufacturer:
- Brady
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 80
MYR343.66
Reel(s) | Per Reel | Per Unit* |
1 + | MYR343.66 | MYR4.296 |
*price indicative |
- RS Stock No.:
- 775-3253
- Mfr. Part No.:
- M-125-1-342
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
BMP51/53 Heatshrink Wire Marker Sleeves
These markers provide a wire marking solution combining speed, ease of use and permanance. This creates long lasting, high quality identification.
Self extinguishing sleeves
Standards
SAE AMS DTL-2305/5 Class1, SAE-AS-8153, MIL-STD-202 method 251K , UL224 recognised
Specifications
Attribute | Value |
---|---|
Tape Width | 25.78 mm |
Works With Printer Models | BMP51, BMP53 |
Background Colour | White |
Series | B-342 PermaSleeve |
Print Colour | Black |
Label Length | 5.97mm |