- RS Stock No.:
- 262-0913
- Mfr. Part No.:
- 890334026014CS
- Manufacturer:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Bag of 5)
MYR3.368
Units | Per Unit | Per Bag* |
5 - 45 | MYR3.368 | MYR16.84 |
50 - 95 | MYR3.094 | MYR15.47 |
100 - 195 | MYR2.722 | MYR13.61 |
200 + | MYR2.26 | MYR11.30 |
*price indicative |
- RS Stock No.:
- 262-0913
- Mfr. Part No.:
- 890334026014CS
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik film capacitor for interference suppression has self healing properties. It is mainly used in safety applications and filter.
Safety class X2
Dielectric Polypropylene
Capacitance tolerance ±10 %
Voltage range (UR) 275 V(AC)
Operating temperature -40 °C up to + 105 °C
Dielectric Polypropylene
Capacitance tolerance ±10 %
Voltage range (UR) 275 V(AC)
Operating temperature -40 °C up to + 105 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | WCAP-FTXX |