- RS Stock No.:
- 266-3915
- Mfr. Part No.:
- G4SR480V5A02CAA
- Manufacturer:
- Tele
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,277.55
Units | Per Unit |
1 + | MYR3,277.55 |
- RS Stock No.:
- 266-3915
- Mfr. Part No.:
- G4SR480V5A02CAA
- Manufacturer:
- Tele
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
The Tele precise and fast universal energy meter for applications with high accuracy. The eCap measures voltages, currents, power, energy, and frequency along with the power factor and allows fully galvanically isolated transmission via the integrated Modbus RTU / RS485 interface. The required Modbus addresses for the measured values are listed in a separate Modbus register address document available on the website along with the eCap product.
Firmware update via Modbus RTU interface
Configurable via Modbus RTU interface
GAMMA industrial design
Configurable via Modbus RTU interface
GAMMA industrial design
Specifications
Attribute | Value |
---|---|
Cutout Height | 90mm |
Cutout Width | 45mm |
Display Type | Indicators |
Number of Phases | 1, 3 |
Meter Type | Energy Meter |