- RS Stock No.:
- 787-4785
- Mfr. Part No.:
- 57-10-000302
- Manufacturer:
- EAO
Discontinued product
- RS Stock No.:
- 787-4785
- Mfr. Part No.:
- 57-10-000302
- Manufacturer:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Series 57 Door Opening Push Button
The Series 57 switches are designed to mount identically to other manufacturers switches that are also designed as door opening push buttons. This gives the potential for direct replacement or a complete upgrade to the 57 series.
Illumination; outer ring: green LEDs, inner ring: red LEDs
2 million operations mechanical lifetime
Operating temperature range -40 to + 85°C
IP69K front protection
Symbols conform to TSI, PRM and ADA
Typical applications include tram and train electrical door opening
2 million operations mechanical lifetime
Operating temperature range -40 to + 85°C
IP69K front protection
Symbols conform to TSI, PRM and ADA
Typical applications include tram and train electrical door opening
Standards
EN 60947-5-1, EN 50155, EN 14752
Specifications
Attribute | Value |
---|---|
Actuator Type | Button |
Contact Current Rating | 250 mA @ 24 V dc |
Terminal Type | Screw |
IP Rating | IP69 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Operating Temperature Range | -40 → +90°C |