- RS Stock No.:
- 473-2486
- Mfr. Part No.:
- SC-1030
- Manufacturer:
- Nidec Components
- RS Stock No.:
- 473-2486
- Mfr. Part No.:
- SC-1030
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | PCB |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA@ 5 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 250V ac |