- RS Stock No.:
- 352-4830
- Mfr. Part No.:
- CHS-04B
- Manufacturer:
- Nidec Components
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
MYR11.998
Units | Per Unit | Per Pack* |
5 - 45 | MYR11.998 | MYR59.99 |
50 - 245 | MYR11.816 | MYR59.08 |
250 + | MYR11.45 | MYR57.25 |
*price indicative |
- RS Stock No.:
- 352-4830
- Mfr. Part No.:
- CHS-04B
- Manufacturer:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CHS Series
SMD mounting height 2.5mm low profile design
Complies with EIAJ SOP standard outline dimensions
Seal tape type
Excellent contact stability with twin Au plated contacts
Complies with EIAJ SOP standard outline dimensions
Seal tape type
Excellent contact stability with twin Au plated contacts
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Number of Positions | 4 |
Mounting Type | PCB |
Contact Configuration | 4PST |
Contact Material | Gold Plated Copper Alloy |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 100 mA @ 6 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Dielectric Strength | 500V ac |