Phoenix Contact TRIO-PS Switched Mode PSU, 100 → 240 V ac / 110 → 250V dc ac, dc Input, 24V dc dc Output,
- RS Stock No.:
- 239-5026
- Mfr. Part No.:
- 1039830
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/01/2025, delivery within 4 working days from despatch date
Added
Price Each
MYR3,506.57
Units | Per Unit |
1 + | MYR3,506.57 |
- RS Stock No.:
- 239-5026
- Mfr. Part No.:
- 1039830
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact TRIO POWER primary-switched power supply has 1 phase input and 24 V DC / 20 A output. It is comes in IP67 die-cast housing. The robust design (die-cast aluminium housing) ensures high system availability, thanks to resistance to extreme environmental conditions (temperature, dust, and water). It has high efficiency of > 93%, thanks to low power losses.
Nominal output voltage 24 V DC ±1 %
Nominal output current (IN) 20 A
Dynamic Boost (IDyn.Boost) 30 A (5 s)
Output power 480 W
Connection method circular connector
Number of positions 3
Nominal output current (IN) 20 A
Dynamic Boost (IDyn.Boost) 30 A (5 s)
Output power 480 W
Connection method circular connector
Number of positions 3
Specifications
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240 V ac / 110 → 250V dc |
Height | 304mm |
Width | 151mm |
Depth | 120mm |
Series | TRIO-PS |
Mounting Type | DIN Rail Mount |