• RS Stock No. 457-318
      • Manufacturer Portescap
      • Mfr. Part No. 26N58-110.1+GS38.0018
      Portescap
      Portescap DC Geared Motor, Brushed, 24 V dc, 13.3 mNm, 5.7 W
      This image is representative of the product range
      Product Details

      26mm Ironless 24Vdc Motor & Spur Gearbox

      26mm diameter coreless motor fitted to high torque 38mm diameter spur gearhead

      Shaft diameter 6mm, 15mm long

      Portescap

      Specifications
      To find a similar product, based on selected attributes, click the green button
      Supply Voltage24 V dc
      Maximum Output Torque13.3 mNm
      DC Motor TypeBrushed
      Shaft Diameter6mm
      Power Rating5.7 W
      Gearhead TypeSpur
      Length43.3mm
      Current Rating410 mA
      Core ConstructionIronless
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Technical data sheets
      • RS Components

        Statement of conformity


        This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
        RS Stock No. 457-318
        Name Portescap DC Geared Motor, Brushed, 24 V dc, 13.3 mNm, 5.7 W
        Manufacturer/Brand Name Portescap
        Mfr. Part No. 26N58-110.1+GS38.0018
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date May 29, 2017
        RS Components Sdn Bhd A-10-3A, Level 10, Empire Office Tower, Empire Subang, Jalan SS 16/1, 47500 Subang Jaya, Selangor, Malaysia
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      1300 30 1133 / +603 5021 5888