- RS Stock No.:
- 125-0445
- Mfr. Part No.:
- 3252J/2H3PU
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 125-0445
- Mfr. Part No.:
- 3252J/2H3PU
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Ebm-papst 3250J Series S-Panther DC Axial Fans
From ebm-papst, the 3250J S-Panther series of compact DC axial fans are known for their efficiency and low operating noise levels. With high air flow, the S-Panther fan has a winglet design and turbulator, which assists in dissipating large quantities of heat from confined spaces. The rugged design and low power consumption contribute to a long service life and high degree of reliability.
These high-performance compact fans are an effective solution in thermal management.
These high-performance compact fans are an effective solution in thermal management.
Features and Benefits
Noise reduction
Compact shape ideal for space saving
Rugged design
PWN control input
Analogue control input
Protected against moisture and salt fog
Go/No Go Alarm
External and internal temperature sensor
Manufacturer part number suffix 'U' denotes IP68 protected version
Compact shape ideal for space saving
Rugged design
PWN control input
Analogue control input
Protected against moisture and salt fog
Go/No Go Alarm
External and internal temperature sensor
Manufacturer part number suffix 'U' denotes IP68 protected version
Applications
S-Panther fans have many applications across industrial, medical and telecom platforms.
Servers, Routers and Base Stations
CT Scanners and MRI Scanners
Welding Equipment
UPS
Servers, Routers and Base Stations
CT Scanners and MRI Scanners
Welding Equipment
UPS
FAQ
Q: How are 3250J S-Panther series superior to 3200J S-Force models?
A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.
Q: Is this fan easy to operate?
A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.
Q: Is the fan durable?
A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
A: While the S-Panther series has the same operating interfaces as its predecessors, it boasts superior efficiency and lower operating noise levels. It also has reduced power consumption, and has a similar air flow despite running at a lower speed than its predecessor.
Q: Is this fan easy to operate?
A: With a screw in design, the fan body is simple to mount. The S-Panther series of fans are available with either tachometer (speed sensor) or PWM (pulse width modulation) outputs, meaning they are compatible to the needs of the operator.
Q: Is the fan durable?
A:The fan has a glass re-enforced rugged design, ensuring a long service life and protection against particle ingress and water spray. There are also IP64 versions available to protect the fan in harsher environments.
Q: Are there accessories available for this fan?
A: There is a finger guard (512-575) and filter (200-7643) available for this series of fans.
IP68 Rated Axial Fan for Harsh Environments
These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 35W |
Depth | 38.15mm |
Termination Type | Lead Wire |
Dimensions | 92 x 92 x 38.15mm |
Air Flow | 270m³/h |
Noise Level | 64dB |
Fan Speed | 7450rpm |
Sensor Type | PWM, Tachometer |
Bearing Type | Ball |
IP Rating | IP68 |