ebm-papst 8350000147 Data Logging Air Quality Monitor for CO2, Humidity, PM 2.5, Temperature, TVOC, RESET Viral Index,
- RS Stock No.:
- 265-7199
- Mfr. Part No.:
- 8350000147
- Manufacturer:
- ebm-papst
Temporarily out of stock - back order for despatch 05/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,275.90
Units | Per Unit |
1 - 2 | MYR3,275.90 |
3 + | MYR2,998.33 |
- RS Stock No.:
- 265-7199
- Mfr. Part No.:
- 8350000147
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Notification when air quality becomes unhealthy
Includes RESET Viral Index App and associated dashboard
Will help identify poor ventilation
Out of the box solution, no specialist knowledge necessary
Access to your data via a smartphone App
Non intrusive design
Fixed mounting holes for easy wall installation
Wi-Fi 2.4 GHz supported
Communication protocol Modbus
Customisable coloured LED bar
Supply voltage: 100∼240VAC, 50/60Hz
Includes UK plug-head power supply adapter
Input 12-32V DC (optional: 5V DC over supplied USB-C Power Supply)
Ambient operating temperature range: 0° to 50°C
Enclosure Colour Signal White RAL 9003
Enclosure Material ASA Plastic (PW-957 Kibilac)
Certifications RESETTM Air, FCC, CE, RoHS, WEEE
IP20 rated
Includes RESET Viral Index App and associated dashboard
Will help identify poor ventilation
Out of the box solution, no specialist knowledge necessary
Access to your data via a smartphone App
Non intrusive design
Fixed mounting holes for easy wall installation
Wi-Fi 2.4 GHz supported
Communication protocol Modbus
Customisable coloured LED bar
Supply voltage: 100∼240VAC, 50/60Hz
Includes UK plug-head power supply adapter
Input 12-32V DC (optional: 5V DC over supplied USB-C Power Supply)
Ambient operating temperature range: 0° to 50°C
Enclosure Colour Signal White RAL 9003
Enclosure Material ASA Plastic (PW-957 Kibilac)
Certifications RESETTM Air, FCC, CE, RoHS, WEEE
IP20 rated
ebm-papst IAQ Connect APP
IAQ connect is the indoor air quality monitoring app from ebm-papst. This app provides the complete real time and historic data of air quality parameters including CO2, temperature, PM2.5, PM10, Relative Humidity, TVOCs & Reset Viral Index (RVI). RVI is the index from RESET standard and this is the means to quantify the building's air quality with respect to airborne pathogen transmission.
Applications
Air quality monitoring for offices, education sector, health sector.
For use in indoor environments, the sensor is not waterproof or protected against condensation.
For use in indoor environments, the sensor is not waterproof or protected against condensation.
Specifications
Attribute | Value |
---|---|
Maximum Temperature | 50°C |
Best Temperature Measurement Accuracy | ±0.3 °C |
Carbon Monoxide Resolution | 0 → 10.000ppm |
Equipment Type | Air Quality Monitor |
Temperature Measurement Resolution | ±0.3°C |
Power Source | AC Adapter, USB |
Maximum Humidity Measurement | 0 → 100%RH |
Best Humidity Measurement Accuracy | ±2 |
Measurement Parameters | CO2, Humidity, PM 2.5, Temperature, TVOC, RESET Viral Index |
Model Number p | 8350000147 |
Data Logging | Yes |
Better World Claim | Improves air quality |
Better World Product | Yes |
Dimensions | 130 x 130 x 36mm |
Weight | 300g |