- RS Stock No.:
- 126-2778
- Mfr. Part No.:
- PEN-8X1,25-SW
- Manufacturer:
- Festo
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
33 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 50
MYR308.68
Reel(s) | Per Reel | Per Unit* |
1 - 4 | MYR308.68 | MYR6.174 |
5 + | MYR254.04 | MYR5.081 |
*price indicative |
- RS Stock No.:
- 126-2778
- Mfr. Part No.:
- PEN-8X1,25-SW
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Black PE Air Hose, 8mm OD, 50m Length - PEN-8X1.25-SW
For reliable air and fluid transmission in pneumatic systems, choose this air hose from Festo. Made of polyethylene (PE) material, this tube is durable and abrasion-resistant, so it's built to withstand the rigours of industrial settings. It's supplied as a 50m roll, meaning there's plenty of tube for big projects. Plus, it's easily cut down to a shorter length, if required. This tube is resistant to hydrolysis, which means that it can't be damaged or deformed easily by water. Integrate it into your system using push-in or barbed connectors.
• Free of PTFE (polytetrafluoroethylene), which means there's no risk of toxic particle or gas emissions
• Bending radius of 35mm ensures minor twists won't impact the flow rate
• Operating temperature range of -30°C to +60°C makes it suitable for use in challenging environments
• Bending radius of 35mm ensures minor twists won't impact the flow rate
• Operating temperature range of -30°C to +60°C makes it suitable for use in challenging environments
Applications
• Chemical processing plants
• Sewage treatment facilities
• Food and drinks processing
• Sewage treatment facilities
• Food and drinks processing
What is meant by the bending radius of a hose?
The bending radius of a hose is calculated as the length of its inside edge when making a 90° curve. This measurement is used to determine how far an air hose can bend before it gets damaged or the transmission flow rate is reduced.
Note
Not approved for use in the food industry.
Specifications
Attribute | Value |
---|---|
Hose Outside Diameter | 8mm |
Hose Inside Diameter | 5.7mm |
Colour | Black |
Material | PE |
Length | 50m |
Maximum Operating Pressure | 10 bar |
Application | Suitable for energy chains in applications with high cycle rates |
Manufacturer Series | PEN |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Number of Tubes | 1 |
Model Number p | 543242 |