- RS Stock No.:
- 124-9796
- Mfr. Part No.:
- NSB001-375
- Manufacturer:
- Bahco
Discontinued product
- RS Stock No.:
- 124-9796
- Mfr. Part No.:
- NSB001-375
- Manufacturer:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Non-sparking Adjustable Spanner
Bahco non-sparking adjustable spanner provides grip and applies torque to various objects usually nuts and bolts by adjusting the jaw size. It also prevents them from turning.
Features and Benefits
Adjustable wrench/spanner, suitable for different sizes of fasteners by adjusting the jaw
Material: Copper Beryllium
Non-sparking
Anti-magnetic
High corrosion resistance
Die-forged
Produced according to ISO 6787
Material: Copper Beryllium
Non-sparking
Anti-magnetic
High corrosion resistance
Die-forged
Produced according to ISO 6787
Standards
ISO 6787
Specifications
Attribute | Value |
---|---|
Jaw Capacity | 46mm |
Overall Length | 375 mm |
Non Sparking | Yes |
Handle Type | Straight |
Material | Beryllium Copper |