- RS Stock No.:
- 903-3475
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 903-3475
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The software add on modules within this offer will be delivered as a licence code via email
RS Ideawerk 3D Printer and DSM Module Bundle
This new 3D Printing bundle from RS Components combines a high quality RS IdeaWerk 3D printer, and DesignSpark Mechanical Drawing, and Exchange add on 3D software. This software is for use with the free to download DesignSpark Mechanical program, enhancing its capabilities to that of far more expensive alternatives. The IdeaWerks 3D printer, and DesignSpark Mechanical software modules, offer a low cost yet high performance 3D design solution for all your prototyping and production needs
RS IdeaWerk 3D Printer
Easy to use and assemble
Lightweight and portable
Detailed precision at a 0.18 mm layer thickness
Controlled with a touch screen panel for file selection and job initiation
No need to purchase additional software or accessories
Uses environmentally friendly PLA filament
Low print noise, ideal for home, office or classroom
Designed to handle the toughest print jobs
Large build area of 150 x 150 x 140 mm
Lightweight and portable
Detailed precision at a 0.18 mm layer thickness
Controlled with a touch screen panel for file selection and job initiation
No need to purchase additional software or accessories
Uses environmentally friendly PLA filament
Low print noise, ideal for home, office or classroom
Designed to handle the toughest print jobs
Large build area of 150 x 150 x 140 mm
DesignSpark Mechanical Exchange add on 3D software
Freely modify industry standard STEP and IGES file formats
Exhange design data with Solidworks, Catia, ProEngineer and AutoCAD
Turns DesignSpark Mechanical into a low cost 3D design solution
Ideal for companies wanting the ability but not the cost of other CAD systems
Export files types: STEP, IGES, AMF, DXF, OBJ, PDF, SKP, STL, XAML, JPEG, PNG
Import file types: STEP, IGES, ECAD (IDF, IDB, EMN), OBJ, Point curve text files (TXT), SKP, STL
Exhange design data with Solidworks, Catia, ProEngineer and AutoCAD
Turns DesignSpark Mechanical into a low cost 3D design solution
Ideal for companies wanting the ability but not the cost of other CAD systems
Export files types: STEP, IGES, AMF, DXF, OBJ, PDF, SKP, STL, XAML, JPEG, PNG
Import file types: STEP, IGES, ECAD (IDF, IDB, EMN), OBJ, Point curve text files (TXT), SKP, STL
DesignSpark Drawing add on 3D software
Change designs and create/modify geometry in drawing views
A familiar 2D working environment
Full drawing annotations, GD&T, notes and leaders
Export files types: AMF, DXF, OBJ, PDF, SKP, STL, XAML, JPEG, PNG
Import file types: STEP (Read-only), ECAD (IDF, IDB, EMN), OBJ, Point curve text files (TXT), SKP, STL
A familiar 2D working environment
Full drawing annotations, GD&T, notes and leaders
Export files types: AMF, DXF, OBJ, PDF, SKP, STL, XAML, JPEG, PNG
Import file types: STEP (Read-only), ECAD (IDF, IDB, EMN), OBJ, Point curve text files (TXT), SKP, STL
Software Compatible with:
Windows 7 (32bit and 64bit); Windows 8; Windows 8.1: Windows 10
Note
Basic technical competency is recommended for set up, use and on-going maintenance of this 3D printer throughout it's lifetime
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
DesignSpark Mechanical 3D add on software modules will be delivered as a license code via email and are to be used with the free to download DesignSpark Mechanical program. Please ensure that your email address is up-to-date on your RS account. The license will be available for emailing between the hours of 8am – 5pm. Orders placed after this time will be sent the next working day
In order to activate your DesignSpark Mechanical add-on module you will be required to provide your name, email address and company name to the developer of this software. For more information please refer to their Privacy Policy.
http://www.spaceclaim.com/en/UsingSpaceClaim/misc/termsofuse.aspx
Do not leave your 3D Printer to print unattended. Any damage caused by unattended usage will void the warranty
DesignSpark Mechanical 3D add on software modules will be delivered as a license code via email and are to be used with the free to download DesignSpark Mechanical program. Please ensure that your email address is up-to-date on your RS account. The license will be available for emailing between the hours of 8am – 5pm. Orders placed after this time will be sent the next working day
In order to activate your DesignSpark Mechanical add-on module you will be required to provide your name, email address and company name to the developer of this software. For more information please refer to their Privacy Policy.
http://www.spaceclaim.com/en/UsingSpaceClaim/misc/termsofuse.aspx
Standards
Warning
3D Printers should not be left to print unattended.
Specifications
Attribute | Value |
---|---|
Technology | FDM |
Build Volume | 150 x 150 x 140mm |
Model | IdeaWerk Plus |
Number of Heads | 1 |
Multi Material Printing | Yes |
Dimensions L x W x H | 354.6 x 221 x 413.8mm |
Filament Diameter | 1.75mm |
Connectivity | SD Card, USB |
Minimum Layer Height | 0.2mm |
Plug Type | Type C - European Plug, Type G - British 3-Pin, Type I - Australian 3-Pin |
Weight | 7.7kg |